Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No23130602
Newark Part No.93K6767
Product RangeCVS Hardwired Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part No23130602
Newark Part No.93K6767
Product RangeCVS Hardwired Series
Technical Datasheet
Input Voltage120VAC
Product RangeCVS Hardwired Series
Output Voltage120VAC
Output Power (VA)60VA
Width101.6mm
Height177.8mm
SVHCTo Be Advised
Product Overview
The 23130602 is a Constant Voltage Transformer, superior voltage regulation of ±1% sets the CVS series apart from other power conditioning technologies on the market. Ferroresonant transformer technology recreates a tightly regulated sinusoidal waveform that is well isolated from input disturbances. Ideal for applications where even a small change in voltage level can lead to unscheduled downtime, equipment malfunction, incorrect data or scrapped production. Galvanic isolation provides exceptional circuit protection. Full resistive noise.
- Harmonic filtering
- Acts as a step-up/step-down transformer
- Surge protection tested to ANSI/IEEE C62.41, class A and B waveform
- -20 to 50°C Operating temperature
Applications
Power Management
Technical Specifications
Input Voltage
120VAC
Output Voltage
120VAC
Width
101.6mm
SVHC
To Be Advised
Product Range
CVS Hardwired Series
Output Power (VA)
60VA
Height
177.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
