Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No23-23-150-8
Newark Part No.93K6769
Product RangeCVS Hardwired Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,761.930 |
| 5+ | $1,709.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,761.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No23-23-150-8
Newark Part No.93K6769
Product RangeCVS Hardwired Series
Technical Datasheet
Input Voltage480VAC
Product RangeCVS Hardwired Series
Output Voltage120VAC
Output Power (VA)500VA
Width228.6mm
Height330.2mm
SVHCTo Be Advised
Product Overview
The 23-23-150-8 is a 120/208/240/480V 500VA Power Protection and Conditioning ideal for applications where even a small change in voltage level can lead to unscheduled downtime, misoperation, incorrect data or scrapped production. It features surge protection tested to ANSI/IEEE C62.41, class-A and B waveform. No other power conditioning technology provides as complete a solution against power quality disturbances.
- Harmonic filtering
- Superior voltage regulation of ±1%
- Hardwired
- Acts as a step-up or step-down transformer
- Galvanic isolation provides exceptional circuit protection
- 25 years Typical mean time between failure (MTBF)
- No maintenance required
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Input Voltage
480VAC
Output Voltage
120VAC
Width
228.6mm
SVHC
To Be Advised
Product Range
CVS Hardwired Series
Output Power (VA)
500VA
Height
330.2mm
Technical Docs (1)
Alternatives for 23-23-150-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
