Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoS660-1-1-1-0-0
Newark Part No.83F8783
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.460 |
Price for:Each
Minimum: 1
Multiple: 1
$420.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoS660-1-1-1-0-0
Newark Part No.83F8783
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min108VAC
Supply Voltage Max264VAC
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
The S660-1-1-1-0-0 is a 6-digit versatile Preset Totalizer Counter made of PBT-ABS case with standard input. It can be adapted to a wide variety of counting, measuring and controlling applications. The control inputs offer several counter operation modes such as count/direction, add/add, add/subtract, subtract/subtract, quadrature and reverse quadrature. It's software functions include password, display scaling, set point programming and decimal point selection. It offers 120VAC power supply and one 5A relay output.
- Easily programmed from the front panel
- Remote reset capability
- 5μs Minimum pulse width
- 15min Warm-up time
- -99999 to 999999 Display range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
108VAC
Panel Cutout Height
44.96mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
264VAC
Panel Cutout Width
91.95mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate