Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoM145-0-0-13-0
Newark Part No.92F4199
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.320 |
Price for:Each
Minimum: 1
Multiple: 1
$208.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM145-0-0-13-0
Newark Part No.92F4199
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionDC Voltage
Meter Range0V to 20V
Digit Height12.7mm
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The M145-0-0-13-0 is a 4-1/2-digit Digital Panel Meter made of ABS case with 3/64 DIN indicator and 7-segment LCD non-backlit display. It offers 5VDC DPM power supply, 20VDC function/range and the minimum depth requires less than 0.7-inch behind the panel.
- Snaps right into panel - No mounting hardware required
- User-selectable decimal point position
- Integrating technique
- Auto with "-" indication, "+" indication implied polarity
- Less than 20min warm-up time
- UL94V-0 Flammability rating
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
0V to 20V
Panel Cutout Height
22.61mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
68.83mm
Supply Voltage Max
5V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate