Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoH345-2-84-2-0-0
Newark Part No.47M8781
Product RangeHawk 3 Digital Panel Meters
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $694.720 |
Price for:Each
Minimum: 1
Multiple: 1
$694.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoH345-2-84-2-0-0
Newark Part No.47M8781
Product RangeHawk 3 Digital Panel Meters
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionResistance
Meter Range0ohm to 200kohm
Digit Height14.2mm
Panel Cutout Height1.77"
Panel Cutout Width3.62"
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHawk 3 Digital Panel Meters
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
0ohm to 200kohm
Panel Cutout Height
1.77"
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
Hawk 3 Digital Panel Meters
Meter Function
Resistance
Digit Height
14.2mm
Panel Cutout Width
3.62"
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate