Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoH335-1-35-0-0-0
Newark Part No.08P5094
Product RangeHawk 3 Digital Panel Meters
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.270 |
Price for:Each
Minimum: 1
Multiple: 1
$398.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoH335-1-35-0-0-0
Newark Part No.08P5094
Product RangeHawk 3 Digital Panel Meters
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Voltage
Meter Range0V to 600V
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min-
Supply Voltage Max120VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHawk 3 Digital Panel Meters
SVHCTo Be Advised
Product Overview
The H335-1-35-0-0-0 is a 3-1/2-digit red LED Digital Panel Meter/Controller with five user-selectable brightness levels. It offers 120VAC power supply and 600VAC function/range.
- Successive approximation with oversampling technique
- 1/8 DIN, shallow depth case
- NEMA-4X rated front panel
- 2 Points linearization
- 250Vrms Maximum isolation
- ±100ppm/°C Temperature drift
- 10 Conversions per second sample rate
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 600V
Panel Cutout Height
44.96mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Hawk 3 Digital Panel Meters
Meter Function
AC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
120VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate