Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoF45-1-71-0
Newark Part No.95F5539
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.400 |
Price for:Each
Minimum: 1
Multiple: 1
$365.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF45-1-71-0
Newark Part No.95F5539
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionProcess
Meter Range4mA to 20mA
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The F45-1-71-0 is a 4-1/2-digit Digital Panel Meter with bright red LED display and 1/8 DIN indicator. It offers 120VAC power supply and 4 to 20mADC process function/range.
- Front panel pops OFF for easy decimal point setting and display scaling
- Optional excitation output
- Only 3.12" required behind panel
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
4mA to 20mA
Panel Cutout Height
44.96mm
Supply Voltage Min
108VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Process
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
132VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate