Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoF35-1-52-0
Newark Part No.93F9512
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $316.41 |
Price for:Each
Minimum: 1
Multiple: 1
$316.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF35-1-52-0
Newark Part No.93F9512
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Voltage
Meter Range0V to 2V
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
F35-1-52-0 is a digital panel meter. The front panel pops off for easy decimal point setting and display scaling.
- 3-1/2 digit LED display
- Power supply is 120VAC
- Function/range 2VAC TRMS
- Only 3.12” required behind panel
- NEMA 4X enclosure
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 2V
Panel Cutout Height
44.96mm
Supply Voltage Min
108VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
AC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
132VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate