Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.970 |
Price for:Each
Minimum: 1
Multiple: 1
$151.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No17701
Newark Part No.55F5286
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 15A
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0A to 15A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
