Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Mica Capacitors :

63 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
81K0348

RoHS

Date/Lot Code

Each
1+$4.870
10+$4.300
25+$3.990
50+$3.660
100+$3.260
More Pricing...
10pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
81K1305

RoHS

Date/Lot Code

Each
1+$4.160
10+$2.950
25+$2.740
50+$2.520
100+$2.350
More Pricing...
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
81K0616

RoHS

Date/Lot Code

Each
1+$4.290
10+$3.090
25+$2.870
50+$2.640
100+$2.410
More Pricing...
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
96W2450

RoHS

Date/Lot Code

Each
1+$6.160
10+$4.410
25+$3.940
50+$3.470
100+$3.140
More Pricing...
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
15F1252

Date/Lot Code

Each
1+$6.370
10+$4.680
25+$4.340
50+$3.990
100+$3.780
More Pricing...
1000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
81K0604

RoHS

Date/Lot Code

Each
1+$3.970
10+$2.820
25+$2.560
50+$2.290
100+$2.060
More Pricing...
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
81F1108

Date/Lot Code

Each
1+$4.370
10+$3.110
25+$3.060
50+$3.010
100+$2.840
More Pricing...
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
81K0621

RoHS

Date/Lot Code

Each
1+$4.730
10+$4.350
25+$4.140
50+$3.930
100+$3.720
More Pricing...
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
81K0641

RoHS

Date/Lot Code

Each
1+$9.880
25+$7.300
100+$6.220
250+$6.030
500+$5.550
More Pricing...
470pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0646

RoHS

Each
1+$6.710
25+$5.080
100+$4.110
250+$3.920
500+$3.730
More Pricing...
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0519

RoHS

Each
1+$4.250
25+$3.070
100+$2.420
250+$2.350
500+$2.120
More Pricing...
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0532

RoHS

Date/Lot Code

Each
1+$3.050
10+$2.200
25+$2.060
50+$1.910
100+$1.620
More Pricing...
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0834

RoHS

Each
1+$6.360
10+$4.670
25+$4.230
50+$3.790
100+$3.620
More Pricing...
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
15F880

Date/Lot Code

Each
1+$4.920
10+$3.450
25+$3.330
50+$3.210
100+$2.720
More Pricing...
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
15F1222
Each
1+$3.640
10+$2.600
25+$2.390
50+$2.180
100+$2.000
More Pricing...
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0910

RoHS

Each
1+$6.120
10+$4.480
25+$4.030
50+$3.570
100+$3.200
More Pricing...
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
81K0534

RoHS

Date/Lot Code

Each
1+$3.410
25+$2.280
100+$1.710
250+$1.570
500+$1.510
More Pricing...
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0631

RoHS

Each
1+$5.340
10+$3.870
25+$3.530
50+$3.190
100+$3.000
More Pricing...
330pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
Each
1+$3.670
10+$2.660
25+$2.370
50+$2.070
100+$1.880
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0518

RoHS

Each
1+$3.310
25+$1.980
100+$1.650
250+$1.620
500+$1.580
More Pricing...
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0891

RoHS

Date/Lot Code

Each
1+$13.500
25+$10.240
100+$7.320
250+$6.950
500+$6.820
More Pricing...
3300pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.4mm
15.98mm
-55°C
125°C
CD19 Series
81K0505

RoHS

Date/Lot Code

Each
1+$3.230
25+$2.250
100+$1.730
250+$1.680
500+$1.470
More Pricing...
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0520

RoHS

Each
1+$3.310
25+$2.320
100+$1.790
250+$1.770
500+$1.740
More Pricing...
20pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
72C8653
Each
1+$3.580
25+$2.580
100+$1.970
250+$1.910
500+$1.710
More Pricing...
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0840

RoHS

Date/Lot Code

Each
1+$6.990
10+$5.170
25+$4.740
50+$4.300
100+$4.240
More Pricing...
1200pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.8mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK