Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3UG4511-1BP20
Newark Part No.54M2594
Product RangeSIRIUS 3UG4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4511-1BP20
Newark Part No.54M2594
Product RangeSIRIUS 3UG4 Series
Technical Datasheet
Product RangeSIRIUS 3UG4 Series
Contact ConfigurationSPST-NC
Contact Current3A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max400VAC
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption2W
Phase Monitoring Range Min320VAC
Phase Monitoring Range Max500VAC
Approvals & StandardsCE, UL
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3UG4511-1BP20 is an analogue phase sequenced Monitoring Relay, the phase sequence in a three-phase network and no adjustments are required for operation. The device has an internal power supply and works using the closed-circuit principle. If the phase sequence at the terminals L1-L2-L3 is correct, the output relay picks up after the delay time has elapsed and the LED is lit. If the phase sequence is wrong, the output relay remains in its rest position.
- Analogue Phase Sequence Monitoring Relay
- SPST-NC Contact Configuration
- Variably Adjustable to Overshoot, Undershoot or Range Monitoring
- Freely Configurable Delay Times and Reset Response
- Provides Maximum Protection for Mobile Machines and Plants or for Unstable Networks
- Automatic direction correction of rotation by sensing power system faults and wrong phase sequence
Applications
HVAC, Portable Devices, Building Automation
Technical Specifications
Product Range
SIRIUS 3UG4 Series
Contact Current
3A
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
2W
Phase Monitoring Range Max
500VAC
SVHC
No SVHC (08-Jul-2021)
Contact Configuration
SPST-NC
Relay Mounting
DIN Rail
Switching Voltage Max
400VAC
Phase Type
3 Phase
Phase Monitoring Range Min
320VAC
Approvals & Standards
CE, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate