Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.790 |
| 5+ | $21.610 |
| 10+ | $20.240 |
| 25+ | $18.920 |
| 50+ | $17.490 |
| 100+ | $16.530 |
| 250+ | $15.260 |
Price for:Each
Minimum: 1
Multiple: 1
$22.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoHYB35C05Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M2376
Product RangeHYB
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth7.5mm
Bearing TypeBall Bearing
Air Flow - CFM0.95CFM
Noise Rating27dBA
Power Rating-
Rated Speed7400rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.027m³/min
Product RangeHYB
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
7400rpm
Current Rating
80mA
IP Rating
-
Product Range
HYB
Fan Frame Type
Square
External Depth
7.5mm
Air Flow - CFM
0.95CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.027m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

