
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.570 | $785.00 |
| Total Price | $785.00 | ||
| Quantity | Price |
|---|---|
| 250+ | $1.570 |
| Quantity | Price |
|---|---|
| 500+ | $1.390 |
| 1000+ | $1.310 |
| 2000+ | $1.300 |
| 3000+ | $1.290 |
Product Information
Product Overview
The SMDA series unidirectional TVS Array for protection of six lines. It is designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. TVS diode is characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The device is designed to provide transient suppression on multiple data lines and I/O ports. It is designed to operate on 5V digital lines. It will meet the surge requirements of IEC 61000-4-2 (formerly IEC 801-2), level 4, human body model for air and contact discharge.
- 300W Peak pulse power (tp = 8/20µs)
- Low operating voltage
- Low clamping voltage
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial
Technical Specifications
SMDA Series
5V
SOIC
6V
300W
Surface Mount
No SVHC (15-Jan-2019)
Unidirectional
11V
8Pins
6V
125°C
-
Technical Docs (1)
Alternatives for SMDA05-6.TBT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
