New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. DC / DC Switching Regulators
                                                                                                    Print Page

                                                                                                    SC286ULTRT

                                                                                                    DC-DC Switching Converter, Adjustable, 2.9V-5.5Vin, /4A out, 1.925 MHz, MLPQ-28

                                                                                                    Date/Lot Code

                                                                                                    SEMTECH
                                                                                                    SEMTECH SC286ULTRT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoSC286ULTRT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel58T4495
                                                                                                    Cut Tape58T4495
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,000 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3.690$2.250
                                                                                                    25+$3.430$2.250
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEMTECH
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoSC286ULTRT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel58T4495
                                                                                                    Cut Tape58T4495
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Regulator Output TypeAdjustable
                                                                                                    No. of Outputs1Outputs
                                                                                                    TopologySynchronous Buck (Step Down)
                                                                                                    Input Voltage Min2.9V
                                                                                                    Input Voltage Max5.5V
                                                                                                    Max Output Current4A
                                                                                                    Output Current4A
                                                                                                    IC Case / PackageMLPQ
                                                                                                    No. of Pins28Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Output Voltage - Nom-
                                                                                                    Output Voltage Min800mV
                                                                                                    Output Voltage Max3.3V
                                                                                                    Switching Frequency Typ1.6MHz
                                                                                                    Efficiency95%
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised
                                                                                                    DC / DC Converter IC CaseMLPQ
                                                                                                    Automotive Qualification Standard-
                                                                                                    Switching Frequency1.925MHz

                                                                                                    Technical Specifications

                                                                                                    Regulator Output Type

                                                                                                    Adjustable

                                                                                                    Topology

                                                                                                    Synchronous Buck (Step Down)

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Output Current

                                                                                                    4A

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    3.3V

                                                                                                    Efficiency

                                                                                                    95%

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Input Voltage Min

                                                                                                    2.9V

                                                                                                    Max Output Current

                                                                                                    4A

                                                                                                    IC Case / Package

                                                                                                    MLPQ

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Output Voltage Min

                                                                                                    800mV

                                                                                                    Switching Frequency Typ

                                                                                                    1.6MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    DC / DC Converter IC Case

                                                                                                    MLPQ

                                                                                                    Switching Frequency

                                                                                                    1.925MHz

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for SC286ULTRT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.