Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKKT162/12E
Newark Part No.63K6171
Your Part Number
Technical Datasheet
6 In Stock
8 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.370 |
| 5+ | $62.030 |
| 16+ | $60.740 |
| 32+ | $59.720 |
| 56+ | $58.600 |
| 104+ | $57.920 |
Price for:Each
Minimum: 1
Multiple: 1
$63.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT162/12E
Newark Part No.63K6171
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current160A
Average On State Current160A
On State RMS Current250A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current5.4kA
Holding Current Max400mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKT162/12E is a Thyristor/Diode Module with hard soldered joints for high reliability. The heat transfers through aluminum oxide ceramic isolated baseplate. It is ideal for AC motor soft starters, temperature control and professional light dimming.
Applications
Motor Drive & Control, Lighting, Industrial
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
160A
Gate Trigger Voltage Max
2V
Holding Current Max
400mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
160A
On State RMS Current
250A
Peak Non Repetitive Surge Current
5.4kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Alternatives for SKKT162/12E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate