Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoALF16P16WCopy
Newark Part No.23T0787
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoALF16P16WCopy
Newark Part No.23T0787
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds160V
Continuous Drain Current Id16A
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Power Dissipation Pd250W
Gate Source Threshold Voltage Max-
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ALF16P16W is a -160V P-channel lateral Power MOSFET designed for linear audio amplifier applications. High speed for high bandwidth amplifiers and enhanced oscillation suppression in multi-device applications.
- Complement to the ALF16N16W
- 105ns Turn-off time
- 150ns Turn-on time
Applications
Audio
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
160V
Drain Source On State Resistance
-
Transistor Case Style
TO-264
Rds(on) Test Voltage
-
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
-
Transistor Mounting
Through Hole
Power Dissipation Pd
250W
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
