Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | WBB-AFWS121MCopy |
| Newark Part No. | 79M5672 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | WBB-AFWS121MCopy |
| Newark Part No. | 79M5672 |
| Technical Datasheet | |
| Wrist Band Type | Adjustable |
| Circumference Max | - |
| Lead Length | 12ft |
| Wristband Colour | Blue / White |
| Ground Terminals | Snap |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- Single wire adjustable fabric wrist strap with 4mm snap and 12 feet CC121M coil cord
- Coil cord terminated with 4mm snap and banana plug
- Elastic nylon fabric
- 360 degrees conductivity around wrist
- 4mm snap
Contents
Wrist strap with 12' CC121M coil cord, Alligator clip.
Technical Specifications
| Wrist Band Type | Adjustable |
|---|---|
| Lead Length | 12ft |
| Ground Terminals | Snap |
| SVHC | No SVHC (16-Jul-2019) |
| Circumference Max | - |
|---|---|
| Wristband Colour | Blue / White |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
