Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoGRF2.0315.11
Newark Part No.91F6049
Product Range5110 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $6.520 |
Price for:Each
Minimum: 80
Multiple: 80
$521.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoGRF2.0315.11
Newark Part No.91F6049
Product Range5110 Series
Technical Datasheet
Product Range5110 Series
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Contact Termination TypeSolder
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5110 Series
Power Entry Module Applications
-
Current Rating
15A
Switch Type
-
Contact Termination Type
Solder
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate