Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $133.720 |
| 25+ | $118.860 |
| 50+ | $109.350 |
| 100+ | $103.410 |
Price for:Each
Minimum: 10
Multiple: 10
$1,337.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoCGL0.6101.151
Newark Part No.88K1879
Technical Datasheet
Product Range-
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CG series Power Entry Module with line filter. Screw-on mounting from front side panel mount. Appliance inlet, line switch, fuse holder with interchangeable fuse drawer for fuse-links 5x20mm or 6.3x32mm, voltage selector (series parallel), line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- All single elements are already partially wired
- For added safety extra-safe fuse drawers are available
- Fuse drawer meets requirements of medical standard IEC/EN 60601-1
- Fuse drawer can only be opened with the aid of a tool
- Fuse holder is accessible from the equipment front
Applications
Power Management, Medical
Technical Specifications
Product Range
-
Gender
Plug
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
