Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoC20F.0224
Newark Part No.23M1220
Product RangeC20F Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $49.870 |
Price for:Each
Minimum: 40
Multiple: 20
$1,994.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoC20F.0224
Newark Part No.23M1220
Product RangeC20F Series
Technical Datasheet
Product RangeC20F Series
Connector TypeIEC C20
Power Entry Module ApplicationsMedical
Current Rating20A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Fuse Holder-
Contact Termination TypeScrew
Fuse Size Held-
Connector TerminalsWire Leaded
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
C20F Series
Power Entry Module Applications
Medical
Current Rating
20A
Switch Type
-
Fuse Holder
-
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C20
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Screw
Connector Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate