Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoC20F.0014
Newark Part No.92H3698
Product RangeC20F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $40.820 |
Price for:Each
Minimum: 40
Multiple: 20
$1,632.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoC20F.0014
Newark Part No.92H3698
Product RangeC20F Series
Technical Datasheet
Product RangeC20F Series
Connector TypeIEC C20
Power Entry Module ApplicationsMedical
Current Rating20A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Fuse Holder-
Contact Termination TypeSolder
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
C20F Series
Power Entry Module Applications
Medical
Current Rating
20A
Connector Mounting
Flange Mount
Fuse Holder
-
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C20
Gender
Plug
Voltage Rating
250VAC
Switch Type
-
Contact Termination Type
Solder
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
