Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6163.0018
Newark Part No.23M2115
Product Range1601 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.640 |
| 250+ | $3.480 |
| 500+ | $3.280 |
| 1000+ | $3.110 |
| 2500+ | $3.020 |
Price for:Each
Minimum: 100
Multiple: 100
$364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6163.0018
Newark Part No.23M2115
Product Range1601 Series
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating16A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Product Range1601 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Gender
Plug
Connector Mounting
Flange Mount
Product Range
1601 Series
Current Rating
16A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate