Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.800 |
| 250+ | $1.710 |
| 500+ | $1.610 |
| 1000+ | $1.520 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 100
Multiple: 50
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4325
Newark Part No.24B393
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250V
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6100.4325 is an IEC Appliance C14 Inlet with snap-in mounting, front side, solder or quick-connect terminal.
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250V
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
