Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4431.1012
Newark Part No.41T1946
Product RangeUP1 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4431.1012
Newark Part No.41T1946
Product RangeUP1 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeUP1 Series
Contact Current AC Max16A
Contact Voltage AC Nom115V
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height47.2mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
16A
Contact Voltage VAC
115V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
UP1 Series
Contact Voltage AC Nom
115V
Contact Current DC Max
-
Panel Cutout Height
47.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate