Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4301.5044
Newark Part No.24B007
Product RangeKFA Series
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $48.660 |
| 25+ | $47.350 |
Price for:Each
Minimum: 20
Multiple: 20
$973.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.5044
Newark Part No.24B007
Product RangeKFA Series
Technical Datasheet
Product RangeKFA Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KFA series Power Entry Module with line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20mm 1- or 2-pole, with or without voltage selector (step switch), line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950. Ideal for assembly in metal plated plastic housings.
- Quick connect terminals or wires
- Rear side mounting for efficient cost-saving assembly
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
- Fuse drawer Fingergrip can be removed by hand
- For added safety extra-safe fuse drawers are available
- Fuse holder is accessible from the equipment front
Applications
Power Management, Medical
Technical Specifications
Product Range
KFA Series
Gender
Plug
Current Rating
6A
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Switch Type
-
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate