Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.5015
Newark Part No.32C5079
Product RangeKFA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $43.530 |
| 25+ | $42.360 |
Price for:Each
Minimum: 20
Multiple: 10
$870.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.5015
Newark Part No.32C5079
Product RangeKFA Series
Technical Datasheet
Product RangeKFA Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KFA Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Switch Type
-
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
