Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.1401
Newark Part No.50F2871
Product RangeFusedrawer 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.780 |
| 250+ | $5.500 |
| 500+ | $5.200 |
| 1000+ | $4.920 |
| 2500+ | $4.780 |
Price for:Each
Minimum: 100
Multiple: 50
$578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1401
Newark Part No.50F2871
Product RangeFusedrawer 2 Series
Technical Datasheet
Accessory TypeFuse Drawer
For Use WithDD11, 12, 21, 22, KEA, KFA, KMF
Product RangeFusedrawer 2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4301.1401 from Schurter is a 2 pole fuse drawer for 5mm x 20mm fuse links. It also functions as voltage selector. This fuse drawer meets requirements of medical standard IEC/EN 60601-1. It is used with KEA, KFA, KEA-Print, KM, DD11, DD12, DD21 and DD22 power entry modules.
- Fingergrip mounting
- Snap-in version from front side
- Suitable for use in equipment according to IEC/UL 60950 standards
Applications
Medical
Technical Specifications
Accessory Type
Fuse Drawer
Product Range
Fusedrawer 2 Series
For Use With
DD11, 12, 21, 22, KEA, KFA, KMF
SVHC
No SVHC (21-Jan-2025)
Alternatives for 4301.1401
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
