Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3413.0327.22
Newark Part No.
Re-Reel39P9351
Cut Tape39P9351
Product RangeUST 1206 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.559 | $1,118.00 |
| Total Price | $1,118.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0327.22
Newark Part No.
Re-Reel39P9351
Cut Tape39P9351
Product RangeUST 1206 Series
Technical Datasheet
Fuse Current8A
Product RangeUST 1206 Series
Voltage Rating VAC32V
Voltage Rating VDC63V
Blow CharacteristicSlow Blow
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
32V
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Product Range
UST 1206 Series
Voltage Rating VDC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
100A
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
