Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3404.0016.11
Newark Part No.16F2125
Product RangeOMF 125 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $0.883 |
Price for:Each
Minimum: 500
Multiple: 100
$441.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3404.0016.11
Newark Part No.16F2125
Product RangeOMF 125 Series
Technical Datasheet
Fuse Current4A
Product RangeOMF 125 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
Blow CharacteristicFast Acting
Fuse Case Style7.4mm x 3.1mm
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Product Range
OMF 125 Series
Voltage Rating VDC
125V
Fuse Case Style
7.4mm x 3.1mm
Breaking Capacity Current DC
100A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate