Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.2801
Newark Part No.18C9113
Product RangeMCS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $17.800 |
Price for:Each
Minimum: 100
Multiple: 20
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2801
Newark Part No.18C9113
Product RangeMCS Series
Technical Datasheet
Product RangeMCS Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current Max125mA
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max125mA
Operating Force3.7N
Contact Voltage DC Max48V
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.2801 is a non-illuminated Metal Line Switch with pins with soldering-aid terminals, silver-plated contacts, die-cast zinc housing and actuator.
- PA Socket
- 1.2W Rated switching capacity
- <gt/>100MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current Max
125mA
Contact Voltage VAC
-
Operating Force
3.7N
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Contact Current DC Max
125mA
Contact Voltage DC Max
48V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
