Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0033.3501
Newark Part No.23B7789
Product RangeSWZ1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $32.620 |
Price for:Each
Minimum: 200
Multiple: 25
$6,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0033.3501
Newark Part No.23B7789
Product RangeSWZ1 Series
Technical Datasheet
No. of Switch Positions6 Position
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max10A
Switch TerminalsQuick Connect
Product RangeSWZ1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
6 Position
Contact Voltage DC Nom
-
Switch Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Nom
250V
Contact Current Max
10A
Product Range
SWZ1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
