Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 0031.3901Copy |
| Newark Part No. | 91B7789 |
| Product Range | FBS1 Series |
| Your Part Number | |
| Technical Datasheet |
1,909 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $7.550 |
| 25+ | $7.480 |
| 50+ | $7.400 |
| 100+ | $7.260 |
| 250+ | $7.030 |
| 500+ | $6.890 |
| 1000+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 0031.3901Copy |
| Newark Part No. | 91B7789 |
| Product Range | FBS1 Series |
| Technical Datasheet | |
| Fuse Holder Type | Cartridge Fuse Holder |
| Fuse Current | 10A |
| Fuse Size Held | 5mm x 20mm |
| Holder Terminals | Solder Lug |
| No. of Fuses | 1Fuses |
| Product Range | FBS1 Series |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0031.3901 is a FBS1-series 10A 250VAC panel mount cartridge Fuse Holder with thermoplastic socket, tin-plated copper alloy terminals, slot knob cap, captive fuse carrier and solder holder terminals. This fuse features shock safe category PC3.
- Black colour
- <gt/>10 and 100MΩ Insulation resistance
- <lt/>5mΩ at 20mV Contact resistance
- Iron soldering method
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
Applications
Medical
Technical Specifications
| Fuse Holder Type | Cartridge Fuse Holder |
|---|---|
| Fuse Size Held | 5mm x 20mm |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Fuse Current | 10A |
|---|---|
| Holder Terminals | Solder Lug |
| Product Range | FBS1 Series |
| Voltage Rating VDC | - |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
