Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.1764
Newark Part No.93B3224
Product RangeFEU Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.770 |
| 250+ | $4.320 |
Price for:Each
Minimum: 200
Multiple: 100
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.1764
Newark Part No.93B3224
Product RangeFEU Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held-
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFEU Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The 0031.1764 is a slotted bayonet type Fuse Carrier made of thermoplastic and suitable for 6.3 x 32mm fuse-links.
- UL94V-0 Flammability rating
- 5mΩ Contact resistance
- <gt/>103MΩ Insulation resistance at 500VDC/1 minute
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
FEU Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate