Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No30847-666
Newark Part No.64T9533
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $19.450 |
| 10+ | $18.030 |
| 25+ | $16.450 |
| 50+ | $14.230 |
| 100+ | $13.280 |
| 250+ | $12.100 |
Price for:Each
Minimum: 5
Multiple: 5
$97.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30847-666
Newark Part No.64T9533
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminum
Body Color-
For Use WithCantilever Extractor Handles
External Height - Metric260.7mm
External Width - Metric20mm
External Height - Imperial10.3"
External Width - Imperial0.78"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Cantilever Extractor Handles
External Width - Metric
20mm
External Width - Imperial
0.78"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Color
-
External Height - Metric
260.7mm
External Height - Imperial
10.3"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate