Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
Price for:Each
Minimum: 5
Multiple: 5
$167.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-597
Newark Part No.64T6707
Technical Datasheet
For Use WithCompacPCI and VME64x Systems
External Height - Imperial14"
External Height - Metric355.6mm
External Width - Imperial2"
External Width - Metric20.2mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
CompacPCI and VME64x Systems
External Height - Metric
355.6mm
External Width - Metric
20.2mm
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
14"
External Width - Imperial
2"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate