Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA233Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B4468
Product RangeHarmony XVL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.680 |
| 5+ | $46.090 |
| 10+ | $38.190 |
| 25+ | $34.240 |
| 50+ | $31.610 |
| 100+ | $29.500 |
Price for:Each
Minimum: 1
Multiple: 1
$52.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA233Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B4468
Product RangeHarmony XVL Series
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia-
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP40, IP65
Product RangeHarmony XVL Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Color
Green
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
Harmony XVL Series
Operating Voltage
24V
Forward Current If
18mA
IP / NEMA Rating
IP40, IP65
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
