Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVGU3SHAVCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.49Y7293
Product RangeXVGU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.950 |
| 5+ | $192.450 |
| 10+ | $159.460 |
| 25+ | $142.970 |
| 50+ | $131.970 |
| 100+ | $123.170 |
Price for:Each
Minimum: 1
Multiple: 1
$219.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVGU3SHAVCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.49Y7293
Product RangeXVGU Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourTransparent
Supply Voltage VAC-
Supply Voltage VDC5V
Visual Signal TypeFlashing, Steady
TonesBuzzer
Lens Diameter60mm
IP / NEMA RatingIP42
Connection TypeUSB
Sound Pressure Level (SPL)85dB
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeXVGU Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Lens Diameter
60mm
Connection Type
USB
Operating Temperature Min
0°C
Product Range
XVGU Series
Module Lens Colour
Transparent
Supply Voltage VDC
5V
Tones
Buzzer
IP / NEMA Rating
IP42
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
