Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL38Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16C7126
Product RangeXVB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.820 |
| 5+ | $119.040 |
| 10+ | $118.260 |
| 25+ | $117.470 |
| 50+ | $116.690 |
| 100+ | $115.910 |
Price for:Each
Minimum: 1
Multiple: 1
$119.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL38Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16C7126
Product RangeXVB Series
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC250V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeXVB Series
IP / NEMA RatingIP65, NEMA 4X
Power Rating10W
External Height139mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XVBL38 is a Harmony XVB Universal Beacon with steady function and screw terminals. It is made with polycarbonate illuminated unit and glass reinforced polyamide base unit.
- Incandescent with BA 15d protected LED bulb
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65, NEMA 4X
External Height
139mm
Operating Temperature Max
50°C
Supply Voltage VAC
250V
Visual Signal Type
Steady
Product Range
XVB Series
Power Rating
10W
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
