Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV04MPCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.95W9855
Product RangeHarmony XB7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 100+ | $29.800 |
Price for:Each
Minimum: 100
Multiple: 100
$2,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV04MPCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.95W9855
Product RangeHarmony XB7
Technical Datasheet
LED ColorRed
Operating Voltage230VAC
Mounting Hole Dia22mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product RangeHarmony XB7
SVHCNo SVHC (15-Jan-2018)
Product Overview
This compact and low-cost range is simple to use and quick to install. As it cannot be dismantled from the front, its integrity ensures maximum safety for people and installations.
- Conformity with IEC, UL, CSA standards
- CE marking
- IP 54
- Protected terminals
- Screw clamp connection, monobloc
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB7
Operating Voltage
230VAC
Forward Current If
20mA
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB7EV04MP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
