Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AVB3Copy
Newark Part No.80C6590
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.600 |
| 5+ | $58.710 |
| 10+ | $56.730 |
| 25+ | $53.740 |
| 50+ | $49.630 |
Price for:Each
Minimum: 1
Multiple: 1
$62.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AVB3Copy
Newark Part No.80C6590
Product RangeHarmony XB5 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, NEMA 4X, NEMA 13
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB5AVB3 is a Pilot Light with a green plain lens, integral LED operator and screw clamp terminals. This steady signaling pilot light switch features a round signaling unit head, plastic bezel and fixing collar. The XB5 series pilot light is suitable for use with the Harmony XB5 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- IP66 Protection rating
- IK05 Protection rating
- (X1-X2)PL Terminals description ISO n°1
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB5 Series
Operating Voltage
24V
Forward Current If
18mA
IP / NEMA Rating
IP66, IP67, NEMA 4X, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB5AVB3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
