| Quantity | Price |
|---|---|
| 5+ | $106.64 |
| 10+ | $94.60 |
| 25+ | $86.57 |
| 50+ | $82.56 |
| 100+ | $78.55 |
Product Information
Product Overview
The XB4BW73731G5 is a double-headed Pushbutton Switch with chromium-plated metal bezel and Zamak fixing collar. This illuminated pushbutton switch features spring return 1 flush 1 projecting pushbuttons plus 1 central pilot light green "I" red "O" integral LED operator, 1NO + 1NC slow-break standard silver alloy (Ag/Ni) contacts, rectangular signaling unit head and screw clamp terminals. This steady signaling switch is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508, CSA C22.2 No 14 standards.
- 1000000 cycles Mechanical durability
- 1000000 cycles Electrical durability
- IP69 and IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Commercial
Technical Specifications
Harmony XB4 Series
1.2A
Momentary
Double Headed - Round Flush, Rectangular Raised
6A
550mA
IP66, IP69K
Screw Clamp
-
22.5mm
SPST-NO, SPST-NC
600V
Green, Red
120V
125V
Panel Mount
Green, Red
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate