Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA42Copy
Newark Part No.80C6474
Product RangeHarmony XB4 Series
Also Known As785901380481
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.410 |
| 5+ | $44.990 |
| 10+ | $37.270 |
| 25+ | $33.420 |
| 50+ | $30.850 |
| 100+ | $28.790 |
| 250+ | $27.250 |
| 5000+ | $26.220 |
Price for:Each
Minimum: 1
Multiple: 1
$51.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA42Copy
Newark Part No.80C6474
Product RangeHarmony XB4 Series
Also Known As785901380481
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap ColourRed
Contact Voltage AC Nom120V
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BA42 is a single-pole single-throw (SPST) NC Pushbutton Operator with chromium-plated metal bezel and slow-break standard silver alloy (Ag/Ni) contacts. This XB4 series commercialized round pushbutton operator features spring return red flush unmarked operator, Zamak fixing collar and screw clamp connection terminals.
- 5000000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IP66 Conforming to IEC 60529 IP protection rating
- Conforming to IEC 50102 IK degree of protection
- TH Protective treatment
Applications
Commercial
Technical Specifications
Product Range
Harmony XB4 Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Contact Current Max
6A
Contact Voltage AC Nom
120V
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB4BA42
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
