
| Quantity | Price |
|---|---|
| 10+ | $7.900 |
| 25+ | $7.040 |
| 50+ | $5.920 |
| 100+ | $5.640 |
| 250+ | $5.530 |
Product Information
Product Overview
RXM miniature relays are part of Harmony electromechanical relays. This is a plug-in relay to be mounted on a RXZE socket. It is a 4 C/O relay with current rating of 6A, control circuit voltage of 48VDC. It also offers one-step lockable test button and mechanical indicator for contact status. The test button is activated momentarily by pushing the blue pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the test button, where an orange flag indicates the relay contact status. Workability for hard-wired logic automated systems to complement the functions of industrial PLCs. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls, RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal).
Technical Specifications
4PDT
6A
Socket
250V
Quick Connect
Silver
CSA, IEC, UL
48VDC
Harmony RXM Series
-
Power - General Purpose
250V
2.6kohm
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
