
| Quantity | Price |
|---|---|
| 10+ | $17.620 |
| 50+ | $15.410 |
| 100+ | $12.770 |
| 250+ | $11.450 |
| 500+ | $10.570 |
Product Information
Product Overview
RXM miniature relays are part of Harmony electromechanical relays. This is a plug-in relay to be mounted on a RXZE socket. It is a 2 C/O relay with current rating of 12A, control circuit voltage of 12VDC. It also offers one-step lockable test button and mechanical indicator for contact status. The test button is activated momentarily by pushing the blue pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the test button, where an orange flag indicates the relay contact status. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls, RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal).
Technical Specifications
DPDT
12A
Socket
250V
Power - General Purpose
Silver
CSA, IEC, UL
12VDC
Harmony RXM Series
-
Quick Connect
250V
160ohm
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
