Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080M7
Newark Part No.13M2776
Product RangeHarmony RSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.100 |
| 25+ | $5.690 |
| 50+ | $5.060 |
| 100+ | $4.270 |
| 250+ | $4.060 |
| 500+ | $3.980 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 10
Multiple: 10
$61.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080M7
Newark Part No.13M2776
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage220VAC
Contact Current8A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Relay TypeInterface
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance35.5kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
400V
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL
Coil Voltage
220VAC
Product Range
Harmony RSB Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
35.5kohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
