Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120M7
Newark Part No.13M2761
Product RangeHarmony RSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.090 |
| 25+ | $4.750 |
| 50+ | $4.230 |
| 100+ | $3.570 |
| 250+ | $3.390 |
| 500+ | $3.320 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 10
Multiple: 10
$50.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120M7
Newark Part No.13M2761
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage220VAC
Contact Current12A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance35.5kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RSB series Electromechanical Plug-in Interface Relay with protection modules (diode, diode + LED, RC circuit or varistor + LED). All these modules are common to all sockets. The 12A relay with 1C/O contact, 16A relay with 1C/O contact and 8A relay with 2C/O contacts.
- Sockets with separate contact terminals
- A plastic maintaining clamp for all sockets
- Clip-in legends for the sockets
- Connection by connector
- Five or eight female contacts for the relay pins
- A fixing hole for panel mounting
- Location for protection modules
- Locking components for plastic maintaining clamp
- Locating slot for mounting on rail
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL
Coil Voltage
220VAC
Product Range
Harmony RSB Series
Coil Type
-
Relay Type
Interface
Contact Voltage VDC
-
Coil Resistance
35.5kohm
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
