Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K09004BD
Newark Part No.93B2943
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.650 |
| 5+ | $117.090 |
| 10+ | $103.870 |
| 25+ | $95.060 |
| 50+ | $90.650 |
| 100+ | $86.250 |
Price for:Each
Minimum: 1
Multiple: 1
$124.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K09004BD
Newark Part No.93B2943
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive9A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC35hp
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC3-
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LP1K09004BD is a TeSys K 4-pole Contactor with 4NO contacts. TeSys K contactors offer the best performance/compactness ratio and seamless integration in all applications, used in simple control systems, zones sensitive to noise, disturbed mains supplies, silent contactor, compatible with programmable controller outputs low-consumption contactor.
- AC-1 utilization category
- Rated operational voltage of 690VAC at 50/60Hz for power circuit
- Rated operational current of 20A at ≤440VAC (AC-1) & 16A at 690VAC (AC-1) for power circuit
- 24VDC Control circuit voltage
- UL94V-1 Flammability rating
- -25 to 50°C Ambient operating temperature range
- IP2x front face conforming to IEC 60529 standard protection rating
- 3W Heat dissipation
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24V
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
Panel Mount
Contact Configuration
4PST-NO
Switching Power AC3
5hp
Coil Voltage VAC Nom
-
Switching Power AC1
1.5hp
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
