Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K1201F7
Newark Part No.16B366
Product RangeTeSys K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.36 |
| 5+ | $229.91 |
| 10+ | $219.16 |
| 25+ | $208.40 |
| 50+ | $188.23 |
Price for:Each
Minimum: 1
Multiple: 1
$243.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K1201F7
Newark Part No.16B366
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive12A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC120A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC312A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC2K1201F7 is a 3-pole panel-mount Reversing Contactor suitable for resistive load motor control applications. It offers 2000m Operating altitude without derating in temperature. It also offers pre-assembled with reversing power busbar device presentation.
- Mechanical interlocking
- <gt/>10MΩ Insulation resistance for signalling circuit
- 5M Cycles mechanical durability
- 3600 Cycles/hour operating rate
- UL94V-1 Flammability rating
- -25 to 50°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
12A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
10hp
Coil Voltage VAC Nom
110V
Switching Power AC1
1.5hp
Switching Current AC3
12A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC2K1201F7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate