Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0901B7
Newark Part No.16B356
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.590 |
| 5+ | $200.840 |
| 10+ | $191.450 |
| 25+ | $182.050 |
| 50+ | $164.430 |
Price for:Each
Minimum: 1
Multiple: 1
$212.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0901B7
Newark Part No.16B356
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC14kW
Load Current Resistive20A
Switching Current AC39A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
24V
Switching Power AC1
4kW
Switching Current AC3
9A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC2K0901B7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
