Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F185B6
Newark Part No.17C7868
Product RangeTeSys F Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F185B6
Newark Part No.17C7868
Product RangeTeSys F Series
Technical Datasheet
Load Current Inductive185A
Relay MountingDIN Rail
Operating Voltage600V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3150hp
Switching Current AC1275A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive275A
Switching Current AC3185A
Product RangeTeSys F Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
185A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
275A
Coil Voltage VDC Nom
-
Load Current Resistive
275A
Product Range
TeSys F Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
150hp
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
185A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate